Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
SOT 23-3

S-57A1NSH1A-M3T2U

DigiKey Part Number
1662-S-57A1NSH1A-M3T2UTR-ND - Tape & Reel (TR)
1662-S-57A1NSH1A-M3T2UCT-ND - Cut Tape (CT)
1662-S-57A1NSH1A-M3T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-57A1NSH1A-M3T2U
Description
AUTOMOTIVE MAGNETIC SENSOR ICS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
4.5mT Trip, 1mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 26V
Current - Supply (Max)
4mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.89000£0.89
5£0.78400£3.92
10£0.74500£7.45
25£0.69840£17.46
50£0.66660£33.33
100£0.63760£63.76
500£0.57922£289.61
1,000£0.55755£557.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.52683£1,580.49
6,000£0.50952£3,057.12
9,000£0.50006£4,500.54
15,000£0.48881£7,332.15
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800