
S-576BNL8B-L3T2U | |
|---|---|
DigiKey Part Number | 1662-S-576BNL8B-L3T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-576BNL8B-L3T2U |
Description | S-576BNL8B-L3T2U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.2mT Trip, -3.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3S | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32666 | £979.98 |
| 6,000 | £0.31893 | £1,913.58 |
| 9,000 | £0.31505 | £2,835.45 |
| 15,000 | £0.31076 | £4,661.40 |
| 21,000 | £0.30825 | £6,473.25 |
| Unit Price without VAT: | £0.32666 |
|---|---|
| Unit Price with VAT: | £0.39199 |

