
S-5718CCWL1-I4T1U | |
|---|---|
DigiKey Part Number | 1662-3207-2-ND - Tape & Reel (TR) 1662-3207-1-ND - Cut Tape (CT) 1662-3207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5718CCWL1-I4T1U |
Description | MAGNETIC SWITCH OMNIPOLAR SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±2.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.45V ~ 3.6V | |
Current - Supply (Max) | 22µA | |
Current - Output (Max) | 1mA | |
Output Type | CMOS | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 5 | £0.68400 | £3.42 |
| 10 | £0.65000 | £6.50 |
| 25 | £0.60880 | £15.22 |
| 50 | £0.58080 | £29.04 |
| 100 | £0.55510 | £55.51 |
| 500 | £0.50348 | £251.74 |
| 1,000 | £0.48430 | £484.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.44572 | £2,228.60 |
| 10,000 | £0.43136 | £4,313.60 |
| 15,000 | £0.42351 | £6,352.65 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

