S-5701BC10B-L3T2U5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 2,210
Unit Price: £0.56000
Datasheet
Digital Switch Omnipolar Switch CMOS Magnetoresistive TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5701BC10B-L3T2U5

DigiKey Part Number
1662-S-5701BC10B-L3T2U5TR-ND - Tape & Reel (TR)
1662-S-5701BC10B-L3T2U5CT-ND - Cut Tape (CT)
1662-S-5701BC10B-L3T2U5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5701BC10B-L3T2U5
Description
MAGNETIC SWITCH SENSOR IC
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch CMOS Magnetoresistive TSOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
Either
Sensing Range
±1.5mT Trip, ±0.9mT Release
Test Condition
25°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
160nA (Typ)
Current - Output (Max)
20mA
Output Type
CMOS
Features
Sleep Mode
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes