
S-35720C01I-K8T2U | |
|---|---|
DigiKey Part Number | 1662-S-35720C01I-K8T2UTR-ND - Tape & Reel (TR) 1662-S-35720C01I-K8T2UCT-ND - Cut Tape (CT) 1662-S-35720C01I-K8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35720C01I-K8T2U |
Description | IC OSC 2-WIRE TIMER 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 0.7 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £1.09600 | £10.96 |
| 25 | £0.99920 | £24.98 |
| 100 | £0.89170 | £89.17 |
| 250 | £0.84048 | £210.12 |
| 500 | £0.80960 | £404.80 |
| 1,000 | £0.78418 | £784.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.74606 | £2,984.24 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

