Similar
Similar
Similar
Similar

S-25C080A0H-J8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-25C080A0H-J8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C080A0H-J8T2UD |
Description | IC EEPROM 8KBIT SPI 8SOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 6.5 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 6.5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.28150 | £1,126.00 |
| 8,000 | £0.27512 | £2,200.96 |
| 12,000 | £0.27192 | £3,263.04 |
| 20,000 | £0.26838 | £5,367.60 |
| 28,000 | £0.26630 | £7,456.40 |
| Unit Price without VAT: | £0.28150 |
|---|---|
| Unit Price with VAT: | £0.33780 |


