S-24CS08ADP-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 64
Unit Price: £0.39000
Datasheet
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-24CS08ADP-1G

DigiKey Part Number
S-24CS08ADP-1G-ND
Manufacturer
Manufacturer Product Number
S-24CS08ADP-1G
Description
IC EEPROM 8KBIT I2C 400KHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes