
S-24C256CI-T8T1U4 | |
|---|---|
DigiKey Part Number | 1662-2716-2-ND - Tape & Reel (TR) 1662-2716-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-24C256CI-T8T1U4 |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.84700 | £8.47 |
| 25 | £0.82400 | £20.60 |
| 50 | £0.80600 | £40.30 |
| 100 | £0.78790 | £78.79 |
| 250 | £0.76400 | £191.00 |
| 500 | £0.74592 | £372.96 |
| 1,000 | £0.72789 | £727.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.69231 | £2,769.24 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

