EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-24C256CI-J8T1U4

DigiKey Part Number
1662-2715-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-24C256CI-J8T1U4
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£1.18412£4,736.48
Manufacturers Standard Package
Unit Price without VAT:£1.18412
Unit Price with VAT:£1.42094