Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19933CA-S8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19933CA-S8T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19933CA-S8T1U7 |
Description | IC REG BUCK ADJ 600MA 8HTMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.65289 | £2,611.56 |
| 8,000 | £0.64021 | £5,121.68 |
| Unit Price without VAT: | £0.65289 |
|---|---|
| Unit Price with VAT: | £0.78347 |


