Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad
S-8580AA-A6T8U7

S-19903CA-A6T8U7

DigiKey Part Number
1662-S-19903CA-A6T8U7TR-ND - Tape & Reel (TR)
1662-S-19903CA-A6T8U7CT-ND - Cut Tape (CT)
1662-S-19903CA-A6T8U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19903CA-A6T8U7
Description
IC REG BUCK ADJ 600MA HSNT-6
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HSNT-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.36443£6,822.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.59000£2.59
10£1.94800£19.48
25£1.78760£44.69
100£1.61130£161.13
Digi-Reel®
QuantityUnit PriceExt Price
1£2.72000£2.72
10£2.44500£24.45
25£2.31200£57.80
100£2.00370£200.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£2.59000
Unit Price with VAT:£3.10800