
S-19316BAGA-M5T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19316BAGA-M5T1U7TR-ND - Tape & Reel (TR) 1662-S-19316BAGA-M5T1U7CT-ND - Cut Tape (CT) 1662-S-19316BAGA-M5T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19316BAGA-M5T1U7 |
Description | IC REG LINEAR 1.8V 40MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 40mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.95V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 10 | £1.57000 | £15.70 |
| 25 | £1.43640 | £35.91 |
| 100 | £1.28920 | £128.92 |
| 250 | £1.21900 | £304.75 |
| 500 | £1.19350 | £596.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.06696 | £3,200.88 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |

