
S-19316AAFA-U5T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19316AAFA-U5T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19316AAFA-U5T1U7 |
Description | IC REG LINEAR 3.3V 40MA SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 40mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.7 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.09847 | £1,098.47 |
| 2,000 | £1.07091 | £2,141.82 |
| 3,000 | £1.05711 | £3,171.33 |
| 5,000 | £1.04183 | £5,209.15 |
| 7,000 | £1.03289 | £7,230.23 |
| Unit Price without VAT: | £1.09847 |
|---|---|
| Unit Price with VAT: | £1.31816 |

