Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19252C12H-N4T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19252C12H-N4T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19252C12H-N4T1U4 |
Description | IC REG LINEAR 1.2V 150MA SC-82AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.372V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 57 µA | |
PSRR | 80dB ~ 70dB (1kHz ~ 10KHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24619 | £738.57 |
| 6,000 | £0.24006 | £1,440.36 |
| 9,000 | £0.23698 | £2,132.82 |
| 15,000 | £0.23358 | £3,503.70 |
| 21,000 | £0.23159 | £4,863.39 |
| 30,000 | £0.22968 | £6,890.40 |
| Unit Price without VAT: | £0.24619 |
|---|---|
| Unit Price with VAT: | £0.29543 |


