Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19213B33A-V5T2U7

DigiKey Part Number
1662-S-19213B33A-V5T2U7TR-ND - Tape & Reel (TR)
1662-S-19213B33A-V5T2U7CT-ND - Cut Tape (CT)
1662-S-19213B33A-V5T2U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19213B33A-V5T2U7
Description
IC REG LIN 3.3V 500MA TO252-5S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 200mA
Current - Output
Current - Quiescent (Iq)
9.8 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.05000£2.05
10£1.53200£15.32
25£1.40120£35.03
100£1.25750£125.75
250£1.18888£297.22
500£1.16320£581.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£1.03150£4,126.00
Manufacturers Standard Package
Unit Price without VAT:£2.05000
Unit Price with VAT:£2.46000