Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-HSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-19212D33A-E6T1U

DigiKey Part Number
1662-S-19212D33A-E6T1UTR-ND - Tape & Reel (TR)
1662-S-19212D33A-E6T1UCT-ND - Cut Tape (CT)
1662-S-19212D33A-E6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19212D33A-E6T1U
Description
IC REG LINEAR 3.3V 250MA 6-HSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
8.5 µA
PSRR
45dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,645
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.77000£1.77
10£1.31500£13.15
25£1.20000£30.00
100£1.07380£107.38
250£1.01368£253.42
500£0.98520£492.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.90296£3,611.84
8,000£0.88634£7,090.72
Manufacturers Standard Package
Unit Price without VAT:£1.77000
Unit Price with VAT:£2.12400