
S-19190BIH-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-19190BIH-M6T1UTR-ND - Tape & Reel (TR) 1662-S-19190BIH-M6T1UCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-19190BIH-M6T1U |
Description | IC BATT BALANCER 1CELL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.24200 | £12.42 |
| 25 | £1.13240 | £28.31 |
| 100 | £1.01270 | £101.27 |
| 250 | £0.95544 | £238.86 |
| 500 | £0.92098 | £460.49 |
| 1,000 | £0.89260 | £892.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.93231 | £2,796.93 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |






