
S-19100N19H-M5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100N19H-M5T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100N19H-M5T2U |
Description | S-19100N19H-M5T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 12ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35304 | £1,059.12 |
| 6,000 | £0.34480 | £2,068.80 |
| 9,000 | £0.34066 | £3,065.94 |
| 15,000 | £0.33609 | £5,041.35 |
| 21,000 | £0.33341 | £7,001.61 |
| Unit Price without VAT: | £0.35304 |
|---|---|
| Unit Price with VAT: | £0.42365 |

