Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
S-1315A13-A6T2U3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1740C18-A6T2U4

DigiKey Part Number
1662-3348-2-ND - Tape & Reel (TR)
1662-3348-1-ND - Cut Tape (CT)
1662-3348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1740C18-A6T2U4
Description
IC REG LIN 1.8V 100MA HSNT-6-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.05V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-6-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.97000£0.97
10£0.70600£7.06
25£0.63960£15.99
100£0.56630£56.63
250£0.53136£132.84
500£0.51030£255.15
1,000£0.49299£492.99
2,500£0.47468£1,186.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.46366£2,318.30
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400