



S-1740C17-A6T2U4 | |
|---|---|
DigiKey Part Number | S-1740C17-A6T2U4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1740C17-A6T2U4 |
Description | IC REG LIN 1.7V 100MA HSNT-6-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-6-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.45938 | £2,296.90 |
| 10,000 | £0.45039 | £4,503.90 |
| 15,000 | £0.44589 | £6,688.35 |
| Unit Price without VAT: | £0.45938 |
|---|---|
| Unit Price with VAT: | £0.55126 |

