



S-1740C10-A6T2U4 | |
|---|---|
DigiKey Part Number | 1662-3347-2-ND - Tape & Reel (TR) 1662-3347-1-ND - Cut Tape (CT) 1662-3347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1740C10-A6T2U4 |
Description | IC REG LINEAR 1V 100MA HSNT-6-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-6-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.70600 | £7.06 |
| 25 | £0.63960 | £15.99 |
| 100 | £0.56630 | £56.63 |
| 250 | £0.53136 | £132.84 |
| 500 | £0.51030 | £255.15 |
| 1,000 | £0.49299 | £492.99 |
| 2,500 | £0.47468 | £1,186.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.46366 | £2,318.30 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

