Similar

S-1701B3326-M5T1G | |
|---|---|
DigiKey Part Number | S-1701B3326-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1701B3326-M5T1G |
Description | IC REG CONV BATTERY 1OUT SOT23-5 |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 2V ~ 6.5V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.47528 | £1,425.84 |
| 6,000 | £0.46476 | £2,788.56 |
| 9,000 | £0.45948 | £4,135.32 |
| 15,000 | £0.45364 | £6,804.60 |
| Unit Price without VAT: | £0.47528 |
|---|---|
| Unit Price with VAT: | £0.57034 |


