
S-1410L30-K8T2U4 | |
|---|---|
DigiKey Part Number | 1662-2809-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1410L30-K8T2U4 |
Description | IC OSC WATCHDOG TIMER 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Reset | Active Low | |
Reset Timeout | 14.5ms Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.34862 | £1,394.48 |
| 8,000 | £0.34101 | £2,728.08 |
| 12,000 | £0.33720 | £4,046.40 |
| 20,000 | £0.33298 | £6,659.60 |
| Unit Price without VAT: | £0.34862 |
|---|---|
| Unit Price with VAT: | £0.41834 |

