
S-1410G29-K8T2U4 | |
|---|---|
DigiKey Part Number | 1662-S-1410G29-K8T2U4TR-ND - Tape & Reel (TR) 1662-S-1410G29-K8T2U4CT-ND - Cut Tape (CT) 1662-S-1410G29-K8T2U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1410G29-K8T2U4 |
Description | IC OSC WATCHDOG TIMER 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Reset | Active Low | |
Reset Timeout | 14.5ms Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.87100 | £8.71 |
| 25 | £0.79120 | £19.78 |
| 100 | £0.70300 | £70.30 |
| 250 | £0.66092 | £165.23 |
| 500 | £0.63558 | £317.79 |
| 1,000 | £0.63035 | £630.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.58339 | £2,333.56 |
| 8,000 | £0.57176 | £4,574.08 |
| 12,000 | £0.56593 | £6,791.16 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

