Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13R1A12-N4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2606-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13R1A12-N4T1U3 |
Description | IC REG LINEAR 1.2V 150MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.88V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Reverse Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.43193 | £1,295.79 |
| 6,000 | £0.42220 | £2,533.20 |
| 9,000 | £0.41733 | £3,755.97 |
| 15,000 | £0.41192 | £6,178.80 |
| Unit Price without VAT: | £0.43193 |
|---|---|
| Unit Price with VAT: | £0.51832 |


