Parametric Equivalent
Parametric Equivalent



S-13D1C1528-M6T1U3 | |
|---|---|
DigiKey Part Number | S-13D1C1528-M6T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13D1C1528-M6T1U3 |
Description | IC REG LIN 1.5V/2.8V 150MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA, 0.13V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 58 µA | |
Current - Supply (Max) | 116 µA | |
PSRR | 75dB (1kHz), 72dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.53664 | £1,609.92 |
| 6,000 | £0.52501 | £3,150.06 |
| 9,000 | £0.51919 | £4,672.71 |
| Unit Price without VAT: | £0.53664 |
|---|---|
| Unit Price with VAT: | £0.64397 |


