Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1335B26-N4T1U3 | |
|---|---|
DigiKey Part Number | S-1335B26-N4T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1335B26-N4T1U3 |
Description | IC REG LINEAR 2.6V 150MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.117V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 54 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.38748 | £1,162.44 |
| 6,000 | £0.37857 | £2,271.42 |
| 9,000 | £0.37411 | £3,366.99 |
| 15,000 | £0.36917 | £5,537.55 |
| Unit Price without VAT: | £0.38748 |
|---|---|
| Unit Price with VAT: | £0.46498 |


