Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




S-1335A27-A4T2U3 | |
|---|---|
DigiKey Part Number | 1662-3105-2-ND - Tape & Reel (TR) 1662-3105-1-ND - Cut Tape (CT) 1662-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335A27-A4T2U3 |
Description | IC REG LIN 2.7V 150MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B |
Datasheet | Datasheet |
EDA/CAD Models | S-1335A27-A4T2U3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.117V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 54 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.59200 | £5.92 |
| 25 | £0.53520 | £13.38 |
| 100 | £0.47230 | £47.23 |
| 250 | £0.44236 | £110.59 |
| 500 | £0.42432 | £212.16 |
| 1,000 | £0.40945 | £409.45 |
| 2,500 | £0.39376 | £984.40 |
| 5,000 | £0.38429 | £1,921.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.37651 | £3,765.10 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |


