Parametric Equivalent
Parametric Equivalent



S-1333B12-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3071-2-ND - Tape & Reel (TR) 1662-3071-1-ND - Cut Tape (CT) 1662-3071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333B12-M5T1U3 |
Description | IC REG LINEAR 1.2V 275MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 275mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.64V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.39658 | £1,189.74 |
| 6,000 | £0.38750 | £2,325.00 |
| 9,000 | £0.38296 | £3,446.64 |
| 15,000 | £0.37792 | £5,668.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.84300 | £8.43 |
| 25 | £0.80040 | £20.01 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |


