Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B
4-SMD, Flat Leads Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1317A27-A4T2U4

DigiKey Part Number
1662-2843-2-ND - Tape & Reel (TR)
1662-2843-1-ND - Cut Tape (CT)
1662-2843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1317A27-A4T2U4
Description
IC REG LIN 2.7V 100MA HSNT-4-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.03V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.47300£4.73
25£0.42560£10.64
100£0.37410£37.41
250£0.34936£87.34
500£0.33450£167.25
1,000£0.32311£323.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.29515£2,951.50
20,000£0.28988£5,797.60
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200