Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1313A10-A4T1U3

DigiKey Part Number
1662-S-1313A10-A4T1U3TR-ND - Tape & Reel (TR)
1662-S-1313A10-A4T1U3CT-ND - Cut Tape (CT)
1662-S-1313A10-A4T1U3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1313A10-A4T1U3
Description
IC REG LINEAR 1V 100MA HSNT-4-A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.55V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.35 µA
PSRR
-
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.93000£0.93
10£0.66900£6.69
25£0.60560£15.14
100£0.53550£53.55
250£0.50212£125.53
500£0.48196£240.98
1,000£0.47277£472.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.41615£4,161.50
Manufacturers Standard Package
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600