


S-1206B21-U3T1U | |
|---|---|
DigiKey Part Number | S-1206B21-U3T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1206B21-U3T1U |
Description | IC REG LINEAR 2.1V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34248 | £342.48 |
| 2,000 | £0.33195 | £663.90 |
| 3,000 | £0.32666 | £979.98 |
| 5,000 | £0.32082 | £1,604.10 |
| 7,000 | £0.31740 | £2,221.80 |
| 10,000 | £0.31411 | £3,141.10 |
| Unit Price without VAT: | £0.34248 |
|---|---|
| Unit Price with VAT: | £0.41098 |

