


S-1206B18-I6T2U | |
|---|---|
DigiKey Part Number | 1662-2910-2-ND - Tape & Reel (TR) 1662-2910-1-ND - Cut Tape (CT) 1662-2910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1206B18-I6T2U |
Description | IC REG LINEAR 1.8V 250MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SNT-6A |
EDA/CAD Models | S-1206B18-I6T2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.51500 | £5.15 |
| 25 | £0.46400 | £11.60 |
| 100 | £0.40850 | £40.85 |
| 250 | £0.38196 | £95.49 |
| 500 | £0.36596 | £182.98 |
| 1,000 | £0.35486 | £354.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.33044 | £1,652.20 |
| 10,000 | £0.32354 | £3,235.40 |
| 15,000 | £0.32008 | £4,801.20 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

