


S-1206B15-M3T1G | |
|---|---|
DigiKey Part Number | S-1206B15-M3T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1206B15-M3T1G |
Description | IC REG LINEAR 1.5V 250MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32666 | £979.98 |
| 6,000 | £0.31893 | £1,913.58 |
| 9,000 | £0.31505 | £2,835.45 |
| 15,000 | £0.31076 | £4,661.40 |
| 21,000 | £0.30825 | £6,473.25 |
| Unit Price without VAT: | £0.32666 |
|---|---|
| Unit Price with VAT: | £0.39199 |

