


S-1200B43-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2505-2-ND - Tape & Reel (TR) 1662-2505-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1200B43-M5T1U |
Description | IC REG LINEAR 4.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.48700 | £4.87 |
| 25 | £0.43880 | £10.97 |
| 100 | £0.38590 | £38.59 |
| 250 | £0.36068 | £90.17 |
| 500 | £0.34548 | £172.74 |
| 1,000 | £0.33298 | £332.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31753 | £952.59 |
| 6,000 | £0.30996 | £1,859.76 |
| 9,000 | £0.30617 | £2,755.53 |
| 15,000 | £0.30198 | £4,529.70 |
| 21,000 | £0.29953 | £6,290.13 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

