


S-1170B36UC-OTVTFU | |
|---|---|
DigiKey Part Number | 1662-2905-2-ND - Tape & Reel (TR) 1662-2905-1-ND - Cut Tape (CT) 1662-2905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1170B36UC-OTVTFU |
Description | IC REG LINEAR 3.6V 800MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 160 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.72000 | £7.20 |
| 25 | £0.65280 | £16.32 |
| 100 | £0.57790 | £57.79 |
| 250 | £0.54228 | £135.57 |
| 500 | £0.52078 | £260.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50309 | £503.09 |
| 2,000 | £0.48853 | £977.06 |
| 3,000 | £0.48124 | £1,443.72 |
| 5,000 | £0.47316 | £2,365.80 |
| 7,000 | £0.46844 | £3,279.08 |
| 10,000 | £0.46390 | £4,639.00 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |


