


S-1133B54-U5T1U | |
|---|---|
DigiKey Part Number | 1662-2897-2-ND - Tape & Reel (TR) 1662-2897-1-ND - Cut Tape (CT) 1662-2897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1133B54-U5T1U |
Description | IC REG LINEAR 5.4V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.50200 | £5.02 |
| 25 | £0.45200 | £11.30 |
| 100 | £0.39750 | £39.75 |
| 250 | £0.37152 | £92.88 |
| 500 | £0.35586 | £177.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34297 | £342.97 |
| 2,000 | £0.33236 | £664.72 |
| 3,000 | £0.32705 | £981.15 |
| 5,000 | £0.32117 | £1,605.85 |
| 7,000 | £0.31773 | £2,224.11 |
| 10,000 | £0.31442 | £3,144.20 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

