Parametric Equivalent



S-1132B47-U5T1U | |
|---|---|
DigiKey Part Number | S-1132B47-U5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1132B47-U5T1U |
Description | IC REG LINEAR 4.7V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35093 | £350.93 |
| 2,000 | £0.34018 | £680.36 |
| 3,000 | £0.33479 | £1,004.37 |
| 5,000 | £0.32882 | £1,644.10 |
| 7,000 | £0.32533 | £2,277.31 |
| 10,000 | £0.32198 | £3,219.80 |
| Unit Price without VAT: | £0.35093 |
|---|---|
| Unit Price with VAT: | £0.42112 |


