S-1112B18MC-L6DTFU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.32637
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.29922
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.29922
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.29922
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.29922
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1112B18MC-L6DTFU

DigiKey Part Number
1662-1224-2-ND - Tape & Reel (TR)
1662-1224-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-1112B18MC-L6DTFU
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.47V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.47400£4.74
25£0.42720£10.68
100£0.37520£37.52
250£0.35056£87.64
500£0.33562£167.81
1,000£0.32425£324.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.30820£924.60
6,000£0.30078£1,804.68
9,000£0.29707£2,673.63
15,000£0.29295£4,394.25
21,000£0.29054£6,101.34
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200