Parametric Equivalent
Parametric Equivalent

S-1009N09I-N4T1U | |
|---|---|
DigiKey Part Number | 1662-2293-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009N09I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30838 | £925.14 |
| 6,000 | £0.30099 | £1,805.94 |
| 9,000 | £0.29730 | £2,675.70 |
| 15,000 | £0.29320 | £4,398.00 |
| 21,000 | £0.29081 | £6,107.01 |
| Unit Price without VAT: | £0.30838 |
|---|---|
| Unit Price with VAT: | £0.37006 |


