
S-1009N08I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2290-2-ND - Tape & Reel (TR) 1662-2290-1-ND - Cut Tape (CT) 1662-2290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N08I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009N08I-M5T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.48800 | £4.88 |
| 25 | £0.43960 | £10.99 |
| 100 | £0.38640 | £38.64 |
| 250 | £0.36104 | £90.26 |
| 500 | £0.34576 | £172.88 |
| 1,000 | £0.33445 | £334.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31763 | £952.89 |
| 6,000 | £0.31002 | £1,860.12 |
| 9,000 | £0.30621 | £2,755.89 |
| 15,000 | £0.30200 | £4,530.00 |
| 21,000 | £0.29953 | £6,290.13 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

