S-1009C43I-N4T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.28191
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.28191
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.27274
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.27274
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009C43I-N4T1U

DigiKey Part Number
1662-2875-2-ND - Tape & Reel (TR)
1662-2875-1-ND - Cut Tape (CT)
1662-2875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1009C43I-N4T1U
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.3V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.30838£925.14
6,000£0.30099£1,805.94
9,000£0.29730£2,675.70
15,000£0.29320£4,398.00
21,000£0.29081£6,107.01
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.65100£6.51
25£0.61840£15.46
100£0.50780£50.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600