Parametric Equivalent
Parametric Equivalent

S-1003NB30I-I6T1U | |
|---|---|
DigiKey Part Number | 1662-2866-2-ND - Tape & Reel (TR) 1662-2866-1-ND - Cut Tape (CT) 1662-2866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1003NB30I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.48700 | £4.87 |
| 25 | £0.43880 | £10.97 |
| 100 | £0.38590 | £38.59 |
| 250 | £0.36068 | £90.17 |
| 500 | £0.34548 | £172.74 |
| 1,000 | £0.33298 | £332.98 |
| 2,500 | £0.31977 | £799.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.31181 | £1,559.05 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |


