
S-1000C34-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1016-2-ND - Tape & Reel (TR) 1662-1016-1-ND - Cut Tape (CT) 1662-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000C34-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.45200 | £4.52 |
| 25 | £0.40760 | £10.19 |
| 100 | £0.35760 | £35.76 |
| 250 | £0.33376 | £83.44 |
| 500 | £0.31944 | £159.72 |
| 1,000 | £0.30781 | £307.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.28769 | £1,438.45 |
| 10,000 | £0.28151 | £2,815.10 |
| 15,000 | £0.27842 | £4,176.30 |
| 25,000 | £0.27499 | £6,874.75 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

