Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABBATRON | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £3.28000 | £16.40 |
| 10 | £3.12400 | £31.24 |
| 15 | £3.03533 | £45.53 |
| 25 | £2.92800 | £73.20 |
| 35 | £2.85914 | £100.07 |
| 50 | £2.78800 | £139.40 |
| Unit Price without VAT: | £3.28000 |
|---|---|
| Unit Price with VAT: | £3.93600 |





