




W28-XT1A-8 | |
|---|---|
DigiKey Part Number | PB1030-ND |
Manufacturer | |
Manufacturer Product Number | W28-XT1A-8 |
Description | CIR BRKR THRM 8A 250VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.59000 | £3.59 |
| 5 | £3.07000 | £15.35 |
| 10 | £2.89300 | £28.93 |
| 50 | £2.57060 | £128.53 |
| 100 | £2.46410 | £246.41 |
| 300 | £2.32707 | £698.12 |
| 500 | £2.27470 | £1,137.35 |
| 1,000 | £2.21332 | £2,213.32 |
| Unit Price without VAT: | £3.59000 |
|---|---|
| Unit Price with VAT: | £4.30800 |

