Similar

VJ5301M868MXBSR | |
|---|---|
DigiKey Part Number | 720-1274-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ5301M868MXBSR |
Description | RF ANT 868MHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Category | Antenna Type Chip |
Manufacturer Vishay Vitramon | Number of Bands 1 |
Packaging Tape & Reel (TR) | Return Loss -3dB |
Part Status Obsolete | Gain -1.96dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Termination Solder |
Frequency (Center/Band) 868MHz | Mounting Type Surface Mount |
Frequency Range 820MHz ~ 920MHz | Height (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0868AT43A0020001E | Johanson Technology Inc. | 55,054 | 712-0868AT43A0020001ECT-ND | £0.58000 | Similar |


