VERSAFIT-3/32-KT2-REFILL is Discontinued and no longer carried by DigiKey.
Available Substitutes:
Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/32-KT2-REFILL

DigiKey Part Number
VER332M-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/32-KT2-REFILL
Description
HEATSHRINK 3/32"X6" 35 PCS
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
35 pcs - 6" (152.4mm) Lengths
Manufacturer
TE Connectivity Raychem Cable Protection
Diameter
3/32"
Series
Color
Black, Blue, Clear, Green, Red, White, Yellow
Packaging
Refill Pack
Shrinkage Ratio
2 to 1
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-3/32-6"-ASSORTED-10-35 PC PKS3M573M156825-ND£24.62000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Refill Pack
QuantityUnit PriceExt Price
20£5.50650£110.13
Unit Price without VAT:£5.50650
Unit Price with VAT:£6.60780