Similar

VERSAFIT-3/16-KT1-REFILL | |
|---|---|
DigiKey Part Number | VER316K-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/16-KT1-REFILL |
Description | HEATSHRINK 3/16"X6" 30 PCS BLK |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow |
Datasheet | Datasheet |
Category | Values 30 pcs - 6" (152.4mm) lengths |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 3/16" |
Series | Color Black, Blue, Clear, Green, Red, White, Yellow |
Packaging Refill Pack | Shrinkage Ratio 2 to 1 |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/16-6"-ASSORTED-10-21 PC PKS | 3M | 30 | 3M161397-ND | £18.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £5.31500 | £106.30 |
| Unit Price without VAT: | £5.31500 |
|---|---|
| Unit Price with VAT: | £6.37800 |


