
V4KF-01JS-001 | |
|---|---|
DigiKey Part Number | V4KF-01JS-001-ND |
Manufacturer | |
Manufacturer Product Number | V4KF-01JS-001 |
Description | CARD READER MAG SMCARD RS232 RND |
Customer Reference | |
Detailed Description | RS-232 Magnetic, Smart Card (IC) ISO 1, ISO 2, ISO 3, JIS II |
Datasheet | Datasheet |
Category | Interface RS-232 |
Manufacturer Omron Electronics Inc-EMC Div | Card Read/Write Type and Tracks Read Tracks 1, 2, 3, R/W Smart Card |
Series | Card Reading Direction Insertion/Ejection |
Packaging Box | Card Standard ISO 1, ISO 2, ISO 3, JIS II |
Part Status Obsolete | Supply Voltage 12V |
Card Reader Type Magnetic, Smart Card (IC) |

